Image for 31-708.029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-708.029

DigiKey Part Number
1948-31-708.029-ND
Manufacturer
Manufacturer Product Number
31-708.029
Description
ILLUMINATED PUSHBUTTON WITH DIOD
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Rectangular, Button (Not Included)
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Not For New Designs
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard, Illuminated
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
578,20000 €391,00 €
Unit Price without VAT:78,20000 €
Unit Price with VAT:93,05800 €