Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-283.0252

DigiKey Part Number
1948-31-283.0252-ND
Manufacturer
Manufacturer Product Number
31-283.0252
Description
ACTUATOR, 16 MM, 18 MM X 18 MM,
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Mfr
Current Rating (Amps)
5A (AC)
Series
Voltage Rating - AC
250 V
Packaging
Bag
Actuator Type
Square, Button (Not Included)
Part Status
Last Time Buy
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-283.0252EAO41948-51-283.0252-ND87,66000 €MFR Recommended
In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 01.03.2027
All prices are in EUR
Bag
QuantityUnit PriceExt Price
189,14000 €89,14 €
1073,81000 €738,10 €
Manufacturers Standard Package
Unit Price without VAT:89,14000 €
Unit Price with VAT:106,07660 €