Image for 31-134.025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31-134.025

DigiKey Part Number
31-134.025-ND
Manufacturer
Manufacturer Product Number
31-134.025
Description
SWITCH PB 8PST-4NO/4NC 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch 8PST-4NO/4NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Round, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Not For New Designs
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Base Product Number
Current Rating (Amps)
5A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5111,18400 €555,92 €
Unit Price without VAT:111,18400 €
Unit Price with VAT:132,30896 €