
Category | Color Green |
Manufacturer EAO | Illumination Non-Illuminated |
Series | For Use With/Related Products 22 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 23.00mm L x 35.00mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular, Convex (Domed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 € | 5,89 € |
| 250 | 5,30340 € | 1.325,85 € |
| 500 | 5,00592 € | 2.502,96 € |
| 1.000 | 4,70847 € | 4.708,47 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

