
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 22 Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 25.50mm W | |
Features | - | |
Base Product Number |

