
22-901.4 | |
|---|---|
DigiKey Part Number | 22-901.4-ND |
Manufacturer | |
Manufacturer Product Number | 22-901.4 |
Description | CAP PUSHBUTTON RECTANGLE YLW |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Yellow Snap Fit |
Category | Color Yellow |
Manufacturer EAO | Illumination Non-Illuminated |
Series | For Use With/Related Products 22 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 17.00mm L x 25.50mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |

