
22-901.3 | |
|---|---|
DigiKey Part Number | 22-901.3-ND |
Manufacturer | |
Manufacturer Product Number | 22-901.3 |
Description | CAP PUSHBUTTON RECTANGLE ORN |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Orange Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 22 Series | |
Mounting Type | Snap Fit | |
Size | 17.00mm L x 25.50mm W | |
Features | - | |
Base Product Number |

