
22-901.2 | |
|---|---|
DigiKey Part Number | 22-901.2-ND |
Manufacturer | |
Manufacturer Product Number | 22-901.2 |
Description | LENS RED 17,5X25,5 PLASTIC TRANS |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Red Snap Fit |
Category | Shape Rectangular |
Manufacturer EAO | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 22 Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 17.00mm L x 25.50mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22-903.2 | EAO | 12 | 1948-1323-ND | 3,80000 € | Similar |


