
22-355.114D | |
|---|---|
DigiKey Part Number | 22-355.114D-ND |
Manufacturer | |
Manufacturer Product Number | 22-355.114D |
Description | SWITCH KEYLOCK 2POS |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC AC DC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Mom, Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | - | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 45° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |

