
22-333.511D | |
|---|---|
DigiKey Part Number | 22-333.511D-ND |
Manufacturer | |
Manufacturer Product Number | 22-333.511D |
Description | SWITCH KEYLCK 2POS DPST 10A 400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 10A (AC) 400 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Silver (Ag) |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST-NO | Termination Style Screw Terminal |
Number of Positions 2 | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function Off-On | Features IP65 |
Contact Timing Not Specified | Depth Behind Flange 59.50mm |
Current Rating (Amps) 10A (AC) | Base Product Number |
Voltage Rating - AC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,11000 € | 93,11 € |
| Unit Price without VAT: | 93,11000 € |
|---|---|
| Unit Price with VAT: | 110,80090 € |

