Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22-215.011

DigiKey Part Number
1948-1321-ND
Manufacturer
Manufacturer Product Number
22-215.011
Description
SWITCH PB DPST-NO/NC 10A 400V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Mfr
Actuator Type
Rectangular, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Type
Standard
Operating Temperature
-25°C ~ 85°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Base Product Number
Current Rating (Amps)
10A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,72000 €57,72 €
Manufacturers Standard Package
Unit Price without VAT:57,72000 €
Unit Price with VAT:68,68680 €