
201-0400-00 | |
|---|---|
DigiKey Part Number | 201-0400-00-ND |
Manufacturer | |
Manufacturer Product Number | 201-0400-00 |
Description | ** DO NOT USE** REPLACED BY 201F |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | EAO, 55 - Swisstac |

