
200-9170-00 | |
|---|---|
DigiKey Part Number | 1948-200-9170-00-ND |
Manufacturer | |
Manufacturer Product Number | 200-9170-00 |
Description | Switches |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Yellow Snap Fit |
Category | Shape Square |
Manufacturer EAO | Color Yellow |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 55 - Swisstac Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 24.00mm L x 24.00mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61-9671.4 | EAO | 5 | 1948-1890-ND | 2,94000 € | MFR Recommended |


