
200-5160-00 | |
|---|---|
DigiKey Part Number | 200-5160-00-ND |
Manufacturer | |
Manufacturer Product Number | 200-5160-00 |
Description | CAP PUSHBUTTON RECTANGLE WHT |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White | |
Illumination | Illuminated | |
For Use With/Related Products | 55 - Swisstac Series | |
Mounting Type | Snap Fit | |
Size | 15.20mm L x 21.20mm W | |
Features | - | |
Base Product Number |


