
19210351 | |
|---|---|
DigiKey Part Number | 1948-19210351-ND |
Manufacturer | |
Manufacturer Product Number | 19210351 |
Description | LED PNL IND GREEN DIF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer EAO | Voltage 24V |
Series | Current 20mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.55" (14.00mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 70mcd |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 € | 8,62 € |
| 250 | 7,75964 € | 1.939,91 € |
| 500 | 7,32618 € | 3.663,09 € |
| 1.000 | 6,89273 € | 6.892,73 € |
| Unit Price without VAT: | 8,62000 € |
|---|---|
| Unit Price with VAT: | 10,25780 € |


