LED Panel Indicator Green, Red Diffused 24V Green, 24V Red 22mA Green, 22mA Red Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19120354

DigiKey Part Number
1948-19120354-ND
Manufacturer
Manufacturer Product Number
19120354
Description
LED PNL IND GRN/RED DIFF QUICK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 24V Green, 24V Red 22mA Green, 22mA Red Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V Green, 24V Red
Current
22mA Green, 22mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
30mcd Green, 30mcd Red
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,87000 €7,87 €
2507,07972 €1.769,93 €
5006,68874 €3.344,37 €
1.0006,29778 €6.297,78 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €