Image for 19090357 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19090357

DigiKey Part Number
EAO19090357-ND
Manufacturer
Manufacturer Product Number
19090357
Description
LED INDICATOR/ 8MM/ 24VAC/DC - S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,00600 €85,03 €
50014,45808 €7.229,04 €
Unit Price without VAT:17,00600 €
Unit Price with VAT:20,23714 €