
19081355 | |
|---|---|
DigiKey Part Number | EAO19081355-ND |
Manufacturer | |
Manufacturer Product Number | 19081355 |
Description | (19081355) LED INDICATOR/ 24VDC/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,73000 € | 83,65 € |
| 500 | 14,21714 € | 7.108,57 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |

