
1908035W | |
|---|---|
DigiKey Part Number | 1948-1908035W-ND |
Manufacturer | |
Manufacturer Product Number | 1908035W |
Description | LED PNL IND WHITE DIF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 24V 17mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer EAO | Voltage 24V |
Series | Current 17mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.00mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 1000mcd |
Lens Color Green | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,50600 € | 82,53 € |
| Unit Price without VAT: | 16,50600 € |
|---|---|
| Unit Price with VAT: | 19,64214 € |

