
19050367 | |
|---|---|
DigiKey Part Number | 1948-19050367-ND |
Manufacturer | |
Manufacturer Product Number | 19050367 |
Description | LED PNL IND BLUE DIFF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 24V 19mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer EAO | Voltage 24V |
Series | Current 19mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.00mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 57mcd |
Lens Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,35600 € | 46,78 € |
| 500 | 8,90540 € | 4.452,70 € |
| Unit Price without VAT: | 9,35600 € |
|---|---|
| Unit Price with VAT: | 11,13364 € |

