
19041357 | |
|---|---|
DigiKey Part Number | EAO19041357-ND |
Manufacturer | |
Manufacturer Product Number | 19041357 |
Description | LED INDICATOR/ 5MM/ 24VDC/BLUE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,97600 € | 44,88 € |
| 500 | 7,63352 € | 3.816,76 € |
| 1.000 | 7,17746 € | 7.177,46 € |
| Unit Price without VAT: | 8,97600 € |
|---|---|
| Unit Price with VAT: | 10,68144 € |

