
19010350 | |
|---|---|
DigiKey Part Number | 1948-19010350-ND |
Manufacturer | |
Manufacturer Product Number | 19010350 |
Description | LED PNL IND RED DIFF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 24V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer EAO | Voltage 24V |
Series | Current 20mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.00mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 13mcd |
Lens Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 250 | 5,67136 € | 1.417,84 € |
| 500 | 5,35440 € | 2.677,20 € |
| 1.000 | 5,03742 € | 5.037,42 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

