
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 19 Series | |
Mounting Type | Snap Fit | |
Size | 13.80mm L x 13.80mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 250 | 1,72120 € | 430,30 € |
| 500 | 1,62656 € | 813,28 € |
| 1.000 | 1,53188 € | 1.531,88 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |






