Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-471.035

DigiKey Part Number
1948-1305-ND
Manufacturer
Manufacturer Product Number
19-471.035
Description
SWITCH PB SPST-NO 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
50 V
Mfr
Actuator Type
Round, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.079" (2.0mm)
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 8.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 65°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
Off-On
Base Product Number
Current Rating (Amps)
100mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,73000 €17,73 €
25015,95264 €3.988,16 €
50015,06882 €7.534,41 €
Manufacturers Standard Package
Unit Price without VAT:17,73000 €
Unit Price with VAT:21,09870 €