Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-159.035

DigiKey Part Number
19-159.035-ND
Manufacturer
Manufacturer Product Number
19-159.035
Description
SWITCH PB SPST-NO 0.1A 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
50 V
Mfr
Actuator Type
Square, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.079" (2.0mm)
Part Status
Active
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 8.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 65°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
100mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,01000 €21,01 €
25018,91600 €4.729,00 €
Manufacturers Standard Package
Unit Price without VAT:21,01000 €
Unit Price with VAT:25,00190 €