18-962.9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 95
Unit Price: 5,03000 €
Datasheet
Round Pushbutton Switch Cap White Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-962.9

DigiKey Part Number
18-962.9-ND
Manufacturer
Manufacturer Product Number
18-962.9
Description
CAP PUSHBUTTON ROUND WHT
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
18 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Obsolete
Size
13.80mm Dia
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61-9642.7EAO951948-1879-ND5,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes