
Category | Voltage Rating - AC 42 V |
Mfr | Voltage Rating - DC 42 V |
Series | Actuator Type Square, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Operating Temperature -25°C ~ 65°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |

