Image for 18-158.035 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-158.035

DigiKey Part Number
18-158.035-ND
Manufacturer
Manufacturer Product Number
18-158.035
Description
SWITCH PB SPST-NC 0.1A 42V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
42 V
Mfr
Actuator Type
Square, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 8.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 65°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Base Product Number
Voltage Rating - AC
42 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.