
Category | Ratings DC |
Manufacturer EAO | Voltage 24V |
Series | Current 10mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.64" (16.20mm) |
Type LED | Lens Style Square with Flat Top |
Lens Color Yellow | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP40 |

