Image for 18-042.0052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18-042.0052

DigiKey Part Number
18-042.0052-ND
Manufacturer
Manufacturer Product Number
18-042.0052
Description
LED PNL IND DIFF 14X9 SLDR
Customer Reference
Detailed Description
LED Panel Indicator Diffused 24V 10mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
-
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
14.00mm x 9.00mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.