
17-130354 | |
|---|---|
DigiKey Part Number | 1948-17-130354-ND |
Manufacturer | |
Manufacturer Product Number | 17-130354 |
Description | LED PNL IND GRN/RED DIFF QUICK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 24V Green, 24V Red 22mA Green, 22mA Red Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer EAO | Voltage 24V Green, 24V Red |
Series | Current 22mA Green, 22mA Red |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.32" (8.00mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red | Millicandela Rating 30mcd Green, 30mcd Red |
Lens Color Yellow | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,59800 € | 37,99 € |
| 500 | 7,22482 € | 3.612,41 € |
| Unit Price without VAT: | 7,59800 € |
|---|---|
| Unit Price with VAT: | 9,04162 € |

