
17-03035W | |
|---|---|
DigiKey Part Number | 1948-17-03035W-ND |
Manufacturer | |
Manufacturer Product Number | 17-03035W |
Description | LED PNL IND WHITE DIF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 24V 15mA Quick Connect - 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer EAO | Voltage 24V |
Series | Current 15mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.24" (6.00mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 410mcd |
Lens Color Red | Termination Style Quick Connect - 0.079" (2.00mm) |
Lens Transparency Diffused | Ingress Protection IP40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,65800 € | 68,29 € |
| 500 | 12,98376 € | 6.491,88 € |
| Unit Price without VAT: | 13,65800 € |
|---|---|
| Unit Price with VAT: | 16,25302 € |

