Selector Switch 2 Position DPST-NC 100mA (AC/DC) 42 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-521.0360

DigiKey Part Number
14-521.0360-ND
Manufacturer
Manufacturer Product Number
14-521.0360
Description
SWITCH SELECT 2P DPST 100MA 42V
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NC 100mA (AC/DC) 42 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
42 V
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Obsolete
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Standard
Features
Bezel - Round, Black Knob
Circuit
DPST-NC
Operating Temperature
-25°C ~ 55°C
Number of Positions
2
Depth Behind Flange
35.50mm
Switch Function
On-Off
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
100mA (AC/DC)
Approval Agency
CE, CQC
Voltage Rating - AC
42 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.