
14-515.0360 | |
|---|---|
DigiKey Part Number | 1948-14-515.0360-ND |
Manufacturer | |
Manufacturer Product Number | 14-515.0360 |
Description | ACTUATOR, NON ILLUMINATIVE, BLAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 100mA (AC/DC) 42 V Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (AC/DC) |
Manufacturer EAO | Voltage Rating - AC 42 V |
Series | Voltage Rating - DC 42 V |
Packaging Bag | Illumination Non-Illuminated |
Part Status Active | Mounting Type Panel Mount |
Type Standard | Termination Style PC Pin, Solder Lug |
Circuit DPST-NO | Panel Cutout Dimensions Circular - 30.50mm Dia |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Depth Behind Flange 52.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,20000 € | 39,20 € |
| Unit Price without VAT: | 39,20000 € |
|---|---|
| Unit Price with VAT: | 46,64800 € |

