
14-437.036K | |
|---|---|
DigiKey Part Number | 1948-14-437.036K-ND |
Manufacturer | |
Manufacturer Product Number | 14-437.036K |
Description | ACTUATOR, NATURE, ALUMINIUM, ANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 42 V |
Manufacturer EAO | Voltage Rating - DC 42 V |
Series | Actuator Type Flat Key |
Packaging Bag | Key Removable Positions Right |
Part Status Active | Angle of Throw 42° |
Circuit DPST-NO | Contact Finish Gold |
Number of Positions 2 | Mounting Type Panel Mount |
Switch Function Off-On | Termination Style PC Pin, Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 30.50mm Dia |
Current Rating (Amps) 100mA (AC/DC) | Depth Behind Flange 52.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,37000 € | 89,37 € |
| Unit Price without VAT: | 89,37000 € |
|---|---|
| Unit Price with VAT: | 106,35030 € |

