
14-412.036K | |
|---|---|
DigiKey Part Number | 14-412.036K-ND |
Manufacturer | |
Manufacturer Product Number | 14-412.036K |
Description | SWITCH KEYLK 2POS DPST 100MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 100mA (AC/DC) 42 VAC 42 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions 1 only |
Series | Angle of Throw 90° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style PC Pin, Solder Lug |
Circuit DPST-NO/NC | Panel Cutout Dimensions Circular - 30.50mm Dia |
Number of Positions 2 | Features IP65 |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 41.50mm |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 42 V | Base Product Number |
Voltage Rating - DC 42 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,74000 € | 84,74 € |
| Unit Price without VAT: | 84,74000 € |
|---|---|
| Unit Price with VAT: | 100,84060 € |

