
14-237.025K2 | |
|---|---|
DigiKey Part Number | 1948-14-237.025K2-ND |
Manufacturer | |
Manufacturer Product Number | 14-237.025K2 |
Description | ACTUATOR, NATURE, ALUMINIUM, ANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 6PST-3NO/3NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions Right |
Series | Angle of Throw 90° |
Packaging Bag | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit 6PST-3NO/3NC | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Off, Off-On | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 56.00mm |
Current Rating (Amps) 5A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,21000 € | 119,21 € |
| 10 | 102,78800 € | 1.027,88 € |
| 25 | 96,87520 € | 2.421,88 € |
| 50 | 92,61940 € | 4.630,97 € |
| Unit Price without VAT: | 119,21000 € |
|---|---|
| Unit Price with VAT: | 141,85990 € |

