
14-141.025K2 | |
|---|---|
DigiKey Part Number | 1948-14-141.025K2-ND |
Manufacturer | |
Manufacturer Product Number | 14-141.025K2 |
Description | ACTUATOR, NATURE, ALUMINIUM, ANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions Right |
Series | Angle of Throw 42° |
Packaging Bag | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit DPST-NO/NC | Termination Style Solder Lug |
Number of Positions 2 | Panel Cutout Dimensions Circular - 30.50mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 45.50mm |
Current Rating (Amps) 5A (AC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,11000 € | 85,11 € |
| 10 | 73,39900 € | 733,99 € |
| 25 | 69,18200 € | 1.729,55 € |
| 50 | 66,14700 € | 3.307,35 € |
| 100 | 63,23870 € | 6.323,87 € |
| Unit Price without VAT: | 85,11000 € |
|---|---|
| Unit Price with VAT: | 101,28090 € |

