
14-141.025K | |
|---|---|
DigiKey Part Number | 14-141.025K-ND |
Manufacturer | |
Manufacturer Product Number | 14-141.025K |
Description | SWITCH KEYLOCK 2POS DPST 5A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC DC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions 1 only |
Series | Angle of Throw 42° |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPST-NO/NC | Panel Cutout Dimensions Circular - 22.30mm Dia |
Number of Positions 2 | Features IP65 |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 55°C |
Contact Timing Not Specified | Depth Behind Flange 35.50mm |
Current Rating (Amps) 5A (AC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 79,23600 € | 396,18 € |
| Unit Price without VAT: | 79,23600 € |
|---|---|
| Unit Price with VAT: | 94,29084 € |

