
14-135.025K2 | |
|---|---|
DigiKey Part Number | 1948-14-135.025K2-ND |
Manufacturer | |
Manufacturer Product Number | 14-135.025K2 |
Description | ACTUATOR, NATURE, ALUMINIUM, ANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Right | |
Angle of Throw | 90° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 56.00mm | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,14000 $ | 100,14 $ |
| 10 | 86,36200 $ | 863,62 $ |
| 25 | 81,40000 $ | 2.035,00 $ |
| 50 | 77,82920 $ | 3.891,46 $ |
| 100 | 74,40720 $ | 7.440,72 $ |
| Unit Price without VAT: | 100,14000 $ |
|---|---|
| Unit Price with VAT: | 119,16660 $ |

