
14-134.0252 | |
|---|---|
DigiKey Part Number | 1948-14-134.0252-ND |
Manufacturer | |
Manufacturer Product Number | 14-134.0252 |
Description | ACTUATOR, ILLUMINATIVE, 4 NC / 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 8PST-4NO/4NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button (Not Included) |
Packaging Bag | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard, Illuminated | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 2,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,12000 € | 84,12 € |
| 10 | 69,63700 € | 696,37 € |
| 25 | 64,95360 € | 1.623,84 € |
| 50 | 61,83620 € | 3.091,81 € |
| 100 | 59,07220 € | 5.907,22 € |
| Unit Price without VAT: | 84,12000 € |
|---|---|
| Unit Price with VAT: | 100,10280 € |

