New at DigiKey
Image for 14-132.025A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-132.025A

DigiKey Part Number
1948-14-132.025A-ND
Manufacturer
Manufacturer Product Number
14-132.025A
Description
Switches
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button (Not Included)
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 22.30mm Dia
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
546,90600 €234,53 €
Unit Price without VAT:46,90600 €
Unit Price with VAT:55,81814 €