LED Panel Indicator Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-041.006

DigiKey Part Number
1948-1226-ND
Manufacturer
Manufacturer Product Number
14-041.006
Description
LED PNL IND SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,91000 €21,91 €
25019,71636 €4.929,09 €
Manufacturers Standard Package
Unit Price without VAT:21,91000 €
Unit Price with VAT:26,07290 €