LED Panel Indicator Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14-040.002

DigiKey Part Number
1948-1224-ND
Manufacturer
Manufacturer Product Number
14-040.002
Description
LED PNL IND SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
EAO
Panel Cutout Dimensions
0.88" (22.30mm)
Series
Lens Style
Round with Flat Top
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67
Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,56000 €15,56 €
25014,00640 €3.501,60 €
50013,22452 €6.612,26 €
Manufacturers Standard Package
Unit Price without VAT:15,56000 €
Unit Price with VAT:18,51640 €