Image for 11-134.825 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-134.825

DigiKey Part Number
11-134.825-ND
Manufacturer
Manufacturer Product Number
11-134.825
Description
SWITCH PB 4PDT 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch 4PDT (DB/DM) Standard Panel Mount, Rear
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 2A (DC)
Mfr
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Round, Button (Not Included)
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Base Product Number
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.