Pushbutton Switch DPDT (DB/DM) Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-132.825

DigiKey Part Number
1948-1216-ND
Manufacturer
Manufacturer Product Number
11-132.825
Description
SWITCH PB DPDT 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch DPDT (DB/DM) Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 2A (DC)
Mfr
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Round, Button (Not Included)
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Termination Style
Solder Lug
Type
Standard
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Base Product Number
Switch Function
On-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,43000 €80,43 €
Manufacturers Standard Package
Unit Price without VAT:80,43000 €
Unit Price with VAT:95,71170 €