Image for 11-031.806 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-031.806

DigiKey Part Number
11-031.806-ND
Manufacturer
Manufacturer Product Number
11-031.806
Description
LED PNL IND SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator 42V 100mA Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
42V
Current
100mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.