
11-030.805 | |
|---|---|
DigiKey Part Number | 11-030.805-ND |
Manufacturer | |
Manufacturer Product Number | 11-030.805 |
Description | LED PNL IND SOLDER LUG |
Customer Reference | |
Detailed Description | LED Panel Indicator 250V 5A Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 250V | |
Current | 5A | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |

