
10-4H22.1036P | |
|---|---|
DigiKey Part Number | 1948-10-4H22.1036P-ND |
Manufacturer | |
Manufacturer Product Number | 10-4H22.1036P |
Description | SINGLE-LED, BA9S, BLUE, 110 V AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Blue Miniature Bayonet (BA9S) 110V AC/DC 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 110V AC/DC |
Manufacturer EAO | Base Type Miniature Bayonet (BA9S) |
Series | Color Blue |
Packaging Bag | Millicandela Rating 4 x 86mcd |
Part Status Active | Configuration Single |
Can Replace Lamps Multiple Miniature Bayonet Lamps | Applications General Purpose Lighting |
Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 € | 44,73 € |
| Unit Price without VAT: | 44,73000 € |
|---|---|
| Unit Price with VAT: | 53,22870 € |

