
10-4H22.1032P | |
|---|---|
DigiKey Part Number | 1948-10-4H22.1032P-ND |
Manufacturer | |
Manufacturer Product Number | 10-4H22.1032P |
Description | SINGLE-LED, BA9S, RED, 110 V AC/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 110V AC/DC 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 110V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 4 x 128mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,33000 € | 46,33 € |
| Unit Price without VAT: | 46,33000 € |
|---|---|
| Unit Price with VAT: | 55,13270 € |

